Part Details for 97-3106A-28-19S(621) by Amphenol Corporation
Overview of 97-3106A-28-19S(621) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 97-3106A-28-19S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-28-19S(621)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 28-19 ST Cable Mount - Bulk (Alt: 97-3106A-28-19S(621)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6750 / $112.7935 | Buy Now |
DISTI #
654-973106A2819S621
|
Mouser Electronics | Circular MIL Spec Connector 10P Shell Size 28 Straight Plug RoHS: Compliant | 0 |
|
$114.8000 / $118.7700 | Order Now |
DISTI #
97-3106A-28-19S(621)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 28-19 ST Cable Mount - Bulk (Alt: 97-3106A-28-19S(621)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6750 / $112.7935 | Buy Now |
Part Details for 97-3106A-28-19S(621)
97-3106A-28-19S(621) CAD Models
97-3106A-28-19S(621) Part Data Attributes:
|
97-3106A-28-19S(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-28-19S(621)
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 28-19 |