There are no models available for this part yet.
Overview of 97-3106A-36-10P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 97-3106A-36-10P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F5541
|
Newark | Circular Connector Plug Size 36, 48 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:48Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-36-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$134.9900 / $141.0600 | Buy Now | |
DISTI #
70108587
|
RS | Straight Plug, Metal, sz 36,48 #16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-36-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.6900 / $110.2000 | RFQ | |
DISTI #
AMI97-3106A-36-10P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 1 in Stock |
|
$91.7961 / $108.0826 | Buy Now | |
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port RoHS: Compliant |
23 In Stock 65 On Order |
|
$126.1100 / $135.7200 | Buy Now | ||
DISTI #
AMI97-3106A-36-10P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 3 |
|
$91.7961 / $108.0826 | Buy Now | |
DISTI #
97-3106A-36-10P
|
ECCO | 61 |
|
$135.7200 | Buy Now | ||
Master Electronics | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port RoHS: Compliant |
23 In Stock 65 On Order |
|
$126.1100 / $135.7200 | Buy Now |