Part Details for 97-3106A22-12PW-621 by Amphenol Industrial Operations
Overview of 97-3106A22-12PW-621 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29412PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP | |
TPA0212PWP | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and Integrated Gain 24-HTSSOP -40 to 85 | |
TPS2812PWR | Texas Instruments | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP |
Price & Stock for 97-3106A22-12PW-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3106A22-12PW-621
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$48.3151 / $58.7833 | Buy Now |
DISTI #
AMI97-3106A22-12PW-621
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$44.9567 / $54.6974 | Buy Now |