Part Details for 97-3106A22-14PY-624 by Amphenol Industrial Operations
Overview of 97-3106A22-14PY-624 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T33FS314PYGI | Renesas Electronics Corporation | Low Skew, 1-to-4 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer | |
74ALVC14PY | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14PY8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE |
Price & Stock for 97-3106A22-14PY-624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3106A22-14PY-624
|
Heilind Electronics | OBSOLETE 6/2022 - JPL DO NOT SELL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3106A22-14PY-624
|
Interstate Connecting Components | OBSOLETE 6/2022 - JPL DO NOT SELL | 0 |
|
Buy Now |