Part Details for 97-3106B-18(639)(0850) by Amphenol Industrial Operations
Overview of 97-3106B-18(639)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106B-18(639)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1817
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Straight Plug Split Backshell Only Clear Cadmium Finish |Amphenol Industrial 97-3106B-18(639)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$12.3000 | Buy Now |
DISTI #
3634-97-3106B-18(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$11.2700 | Buy Now |
DISTI #
AMM97-3106B-18(639)(0850)
|
Heilind Electronics | Plug shell, Sz 18, Bright Cad | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3106B-18(639)(0850)
|
Interstate Connecting Components | Plug shell, Sz 18, Bright Cad | 0 |
|
Buy Now |