Part Details for 97-3107A-16S-1S by Amphenol Corporation
Overview of 97-3107A-16S-1S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703107AGJ-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703107AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for 97-3107A-16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3107A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3107A-16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3107A-16S-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3107A-16S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7081 | Buy Now |
DISTI #
654-97-3107A-16S-1S
|
Mouser Electronics | Circular MIL Spec Connector 7P Size 16S Jam Nut Socket Recept Solder RoHS: Not Compliant | 49 |
|
$23.8400 | Buy Now |
DISTI #
32068258
|
Verical | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$23.9525 / $30.9206 | Buy Now |
Part Details for 97-3107A-16S-1S
97-3107A-16S-1S CAD Models
97-3107A-16S-1S Part Data Attributes
|
97-3107A-16S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3107A-16S-1S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |