Part Details for 97-3107A-20-29P by Amphenol Industrial Operations
Overview of 97-3107A-20-29P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for 97-3107A-20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-97-3107A-20-29P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-97-3107A-20-29P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0256 | Buy Now |
DISTI #
70108844
|
RS | Straight Plug, Metal, QD, sz 20,17 #16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3107A-20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0400 / $34.1700 | RFQ |
DISTI #
AMI97-3107A-20-29P
|
Heilind Electronics | Quick Disconnect Plug | Americas - 0 in Stock |
|
$30.5631 / $38.7134 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1200 / $30.6100 | Buy Now |
DISTI #
AMI97-3107A-20-29P
|
Interstate Connecting Components | Quick Disconnect Plug | 0 |
|
$30.5631 / $38.7134 | Buy Now |