There are no models available for this part yet.
Overview of 97-3107A-22(0850) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3107A-22(0850) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK1857
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Quick Disconnect Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3107A-22(0850) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2900 / $52.5800 | Buy Now | |
DISTI #
70141710
|
RS | Plug, Quick Disconnect, Solid Backshell, 22, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3107A-22(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$42.1100 / $54.6800 | Buy Now | |
DISTI #
AMM97-3107A-22(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock |
|
$30.8761 / $37.5661 | Buy Now | |
DISTI #
AMM97-3107A-22(0850)
|
Interstate Connecting Components | SHELL | 0 |
|
$30.8761 / $37.5661 | Buy Now |