Part Details for 97-3107A-28(0850) by Amphenol Industrial Operations
Overview of 97-3107A-28(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3107A-28(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1861
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Quick Disconnect Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3107A-28(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.9000 | Buy Now |
DISTI #
3634-97-3107A-28(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$179.4000 | Buy Now |
DISTI #
70141712
|
RS | Plug, Quick Disconnect, Solid Backshell, 28, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3107A-28(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$116.8700 / $127.0300 | Buy Now |
DISTI #
AMM97-3107A-28(0850)
|
Heilind Electronics | SHELL U10-821714-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3107A-28(0850)
|
Interstate Connecting Components | SHELL U10-821714-000 | 0 |
|
Buy Now | |
DISTI #
97-3107A-28(0850)
|
ECCO | 4 |
|
$47.3500 | Buy Now |