There are no models available for this part yet.
Overview of 97-3108A-14S-6S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3108-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 97-3108A-14S-6S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H0730
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 6 Rohs Compliant: No |Amphenol Industrial 97-3108A-14S-6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4700 / $40.8700 | Buy Now | |
DISTI #
3937-97-3108A-14S-6S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-97-3108A-14S-6S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9356 | Buy Now | |
DISTI #
70109385
|
RS | Right Angle Plug, Metal, sz 14s,6#16,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3108A-14S-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7000 / $34.9400 | RFQ | |
DISTI #
AMI97-3108A-14S-6S
|
Heilind Electronics | AMIU10-820106-06S | Americas - 73 in Stock |
|
$18.2853 / $22.2471 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1100 / $21.3200 | Buy Now | ||
DISTI #
AMI97-3108A-14S-6S
|
Interstate Connecting Components | AMIU10-820106-06S | 219 |
|
$18.2853 / $22.2471 | Buy Now |