Part Details for 97-3108A-18-9S(621) by Amphenol Industrial Operations
Overview of 97-3108A-18-9S(621) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108A-18-9S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1877
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert 90° Angle Plug 07Ct Soc Black Zinc Finish |Amphenol Industrial 97-3108A-18-9S(621) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$211.2700 | Buy Now |
DISTI #
25H1183
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3108A-18-9S(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4300 / $64.9800 | Buy Now |
DISTI #
3634-97-3108A-18-9S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$196.3700 | Buy Now |
DISTI #
339-97-3108A-18-9S(621)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5088 | Buy Now |
DISTI #
70107123
|
RS | Right Angle Plug, Metal, sz 18,2#12 & 5#16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3108A-18-9S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8200 / $83.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3500 / $107.0400 | Buy Now |
DISTI #
97-3108A-18-9S(621)
|
ECCO | 3 |
|
$107.0400 | Buy Now |