Part Details for 97-3108A-24(0850) by Amphenol Industrial Operations
Overview of 97-3108A-24(0850) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3108A-24(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1881
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector 90° Angle Plug Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3108A-24(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$165.4300 | Buy Now |
DISTI #
95AJ5748
|
Newark | Connector |Amphenol Industrial 97-3108A-24(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $52.2000 | Buy Now |
DISTI #
70141328
|
RS | Plug Connector Angle Solid Backshell 24 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3108A-24(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$121.4400 / $132.0000 | Buy Now |
DISTI #
AMM97-3108A-24(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
72 Partner Stock |
|
$76.8300 / $114.9500 | Buy Now |
DISTI #
AMM97-3108A-24(0850)
|
Interstate Connecting Components | SHELL | 0 |
|
Buy Now | |
DISTI #
97-3108A-24(0850)
|
ECCO | 1 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant |
72 Partner Stock |
|
$76.8300 / $114.9500 | Buy Now |