Part Details for 97-3108A-24-10P by Amphenol Corporation
Overview of 97-3108A-24-10P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108A-24-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3875 / $204.4295 | Buy Now |
DISTI #
097 97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$122.7532 / $152.2140 | Buy Now |
DISTI #
97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3875 / $204.4295 | Buy Now |
DISTI #
097 97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$122.7532 / $152.2140 | Buy Now |
DISTI #
97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3875 / $204.4295 | Buy Now |
DISTI #
097 97-3108A-24-10P
|
Avnet Americas | Connector Cylindrical Pin 7 Position Plug Solder Right Angle Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3108A-24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$122.7532 / $152.2140 | Buy Now |
Part Details for 97-3108A-24-10P
97-3108A-24-10P CAD Models
97-3108A-24-10P Part Data Attributes
|
97-3108A-24-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108A-24-10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |