There are no models available for this part yet.
Overview of 97-3108A-28-21P(621) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 97-3108A-28-21P(621) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H2236
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3108A-28-21P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9700 / $101.7900 | Buy Now | |
DISTI #
339-97-3108A-28-21P(621)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4900 | Buy Now | |
DISTI #
70678289
|
RS | Circular Connector Receptacle, Female, MIL-5015,97 Series | Amphenol Industrial 97-3108A-28-21P(621) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$118.1900 | RFQ | |
DISTI #
AMI97-3108A-28-21P(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$80.4500 / $167.7000 | Buy Now | ||
DISTI #
AMI97-3108A-28-21P(621)
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
97-3108A-28-21P(621)
|
ECCO | 1 |
|
$167.6950 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 On Order |
|
$80.4500 / $167.7000 | Buy Now |