Part Details for 97-3108B-16(0850) by Amphenol Industrial Operations
Overview of 97-3108B-16(0850) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-16(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1901
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector 90° Angle Plug Split Backshell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3108B-16(0850) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$54.0200 | Buy Now |
DISTI #
77J6690
|
Newark | Shell |Amphenol Industrial 97-3108B-16(0850) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 / $17.1900 | Buy Now |
DISTI #
965-97-3108B-16(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
80 In Stock |
|
$15.2853 / $21.9300 | Buy Now |
DISTI #
70141332
|
RS | Shell, Right Angle Plug w/Split Back Sz 16, Olive, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3108B-16(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$28.8300 / $37.4500 | Buy Now |
DISTI #
AMM97-3108B-16(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3108B-16(0850)
|
Interstate Connecting Components | SHELL | 0 |
|
Buy Now | |
DISTI #
97-3108B-16(0850)
|
ECCO | 154 |
|
$16.5600 | Buy Now |