Part Details for 97-3108B-18-10P by Amphenol Corporation
Overview of 97-3108B-18-10P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-18-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3108B18-10P
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 18 Solder R/A Pin Plug RoHS: Not Compliant | 16 |
|
$21.3600 / $32.3100 | Buy Now |
DISTI #
31429013
|
Verical | Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$27.9544 | Buy Now |
DISTI #
20766559
|
Verical | Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$46.3592 | Buy Now |
|
Quest Components | 1 |
|
$50.0000 | Buy Now |
Part Details for 97-3108B-18-10P
97-3108B-18-10P CAD Models
97-3108B-18-10P Part Data Attributes
|
97-3108B-18-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B-18-10P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |