There are no models available for this part yet.
Overview of 97-3108B-18-1S(946) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97-3108B-18-1S(946) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61M1669
|
Newark | Plug |Amphenol Industrial 97-3108B-18-1S(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3000 / $46.4300 | Buy Now | |
DISTI #
97-3108B-18-1S(946)-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$39.2244 / $50.1400 | Buy Now | |
DISTI #
70110797
|
RS | Right Angle Plug, Metal, sz 18,10 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3108B-18-1S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6800 / $33.7400 | RFQ | |
DISTI #
AMI97-3108B-18-1S(946)
|
Heilind Electronics | PLUG | Americas - 20 in Stock |
|
$22.0024 / $27.8698 | Buy Now | |
Onlinecomponents.com | Connector Plug RoHS: Compliant |
30 In Stock 29 On Order |
|
$40.6400 / $49.8900 | Buy Now | ||
DISTI #
AMI97-3108B-18-1S(946)
|
Interstate Connecting Components | PLUG | 60 |
|
$22.0119 / $27.8818 | Buy Now | |
DISTI #
97-3108B-18-1S(946)
|
ECCO | 4 |
|
$49.8900 | Buy Now | ||
Master Electronics | Connector Plug RoHS: Compliant |
30 In Stock 29 On Order |
|
$40.6400 / $49.8900 | Buy Now |