There are no models available for this part yet.
Overview of 97-3108B-18-1S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97-3108B-18-1S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C1409
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 10 Rohs Compliant: No |Amphenol Industrial 97-3108B-18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$45.9400 / $56.5800 | Buy Now | |
DISTI #
92F5639
|
Newark | Circular Connector Plug Size 18, 10 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:10Contacts, Coupling Style:Threadedrohs Compliant: No |Amphenol Industrial 97-3108B-18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1700 / $55.9100 | Buy Now | |
DISTI #
97-3108B-18-1S-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$42.0380 / $49.1900 | Buy Now | |
DISTI #
70109757
|
RS | MIL-5015 Right Angle Plug, Metal, sz 18, 10 #16, Olive Drab, 97 Series | Amphenol Industrial 97-3108B-18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0200 / $34.1400 | RFQ | |
DISTI #
AMI97-3108B-18-1S
|
Heilind Electronics | Americas - 4 in Stock8 On Order |
|
$27.1213 / $30.1348 | Buy Now | ||
DISTI #
AMM97-3108B-18-1S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant |
134 On Order |
|
$0 | Buy Now | ||
DISTI #
AMI97-3108B-18-1S
|
Interstate Connecting Components | 1224 On Order |
|
$27.1213 / $30.1348 | Buy Now | ||
DISTI #
AMM97-3108B-18-1S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
97-3108B-18-1S
|
ECCO | 93 |
|
Buy Now |