Part Details for 97-3108B-20-17P by Amphenol Corporation
Overview of 97-3108B-20-17P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for 97-3108B-20-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3108B-20-17P
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 20 R/A Plug Split Endbell 5015 RoHS: Not Compliant | 0 |
|
$38.4700 / $41.0700 | Order Now |
DISTI #
81327365
|
Verical | Conn Circular PIN 6 POS Solder RA Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$65.7162 | Buy Now |
DISTI #
20417957
|
Verical | Conn Circular PIN 6 POS Solder RA Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$34.2017 | Buy Now |
Part Details for 97-3108B-20-17P
97-3108B-20-17P CAD Models
97-3108B-20-17P Part Data Attributes
|
97-3108B-20-17P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B-20-17P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |