Part Details for 97-3108B-20-23P by Amphenol Corporation
Overview of 97-3108B-20-23P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-20-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3108B-20-23P
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR WITH BLUE INSERT 90 ANGLE PLUG SPLIT BACKSHELL 02CT PIN OLIVE DRAB CADMIUM FINISH - Bulk (Alt: 097 97-3108B-20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 Factory Stock |
|
$51.3794 / $63.7104 | Buy Now |
DISTI #
654-973108B2023P
|
Mouser Electronics | Circular MIL Spec Connector 2P Shell Size 20 R/A Plug Split RoHS: Not Compliant | 0 |
|
$56.7500 | Order Now |
DISTI #
097 97-3108B-20-23P
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR WITH BLUE INSERT 90 ANGLE PLUG SPLIT BACKSHELL 02CT PIN OLIVE DRAB CADMIUM FINISH - Bulk (Alt: 097 97-3108B-20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 Factory Stock |
|
$51.3794 / $63.7104 | Buy Now |
DISTI #
097 97-3108B-20-23P
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR WITH BLUE INSERT 90 ANGLE PLUG SPLIT BACKSHELL 02CT PIN OLIVE DRAB CADMIUM FINISH - Bulk (Alt: 097 97-3108B-20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 Factory Stock |
|
$51.3794 / $63.7104 | Buy Now |
Part Details for 97-3108B-20-23P
97-3108B-20-23P CAD Models
97-3108B-20-23P Part Data Attributes
|
97-3108B-20-23P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B-20-23P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |