Part Details for 97-3108B-22-22S by Amphenol Industrial Operations
Overview of 97-3108B-22-22S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5612
|
Newark | Circular Connector Plug, Size 22, 4 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: No |Amphenol Industrial 97-3108B-22-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$51.9700 / $64.4900 | Buy Now |
DISTI #
3634-97-3108B-22-22S-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
422 In Stock |
|
$175.0500 | Buy Now |
DISTI #
97-3108B-22-22S-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3572 / $47.7500 | Buy Now |
DISTI #
70109813
|
RS | MIL-5015 Right Angle Plug, Metal, sz 22, 4 #8, Olive Drab, 97 Series | Amphenol Industrial 97-3108B-22-22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0700 / $58.9000 | RFQ |
DISTI #
AMI97-3108B-22-22S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3108B-22-22S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM97-3108B-22-22S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
AMI97-3108B-22-22S
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
DISTI #
97-3108B-22-22S
|
ECCO | 247 |
|
$59.2700 | Buy Now |