Part Details for 97-3108B-28-16P by Amphenol Industrial Operations
Overview of 97-3108B-28-16P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J7270
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 20, Pin Rohs Compliant: No |Amphenol Industrial 97-3108B-28-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7400 / $85.0800 | Buy Now |
DISTI #
3634-97-3108B-28-16P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$226.9600 | Buy Now |
DISTI #
70109848
|
RS | Right Angle Plug, Metal, sz 28,20 #16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3108B-28-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.0000 / $78.8200 | RFQ |
DISTI #
AMI97-3108B-28-16P
|
Heilind Electronics | Angle Plug, 5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3108B-28-16P
|
Interstate Connecting Components | Angle Plug, 5015 | 0 |
|
Buy Now |