Part Details for 97-3108B-28-18S by Amphenol Corporation
Overview of 97-3108B-28-18S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-28-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3108B-28-18
|
Avnet Americas | Circular Connector, 97 Series, Right Angle Plug, 12 Contacts, Solder Socket, Threaded, 28-18 - Bulk (Alt: 097 97-3108B-28-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$44.6714 / $55.3925 | Buy Now |
DISTI #
654-973108B2818S
|
Mouser Electronics | Circular MIL Spec Connector 12P Shell Size 28 R/A Plug Split RoHS: Not Compliant | 0 |
|
$79.1800 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$56.2842 / $62.5380 | Buy Now |
Part Details for 97-3108B-28-18S
97-3108B-28-18S CAD Models
97-3108B-28-18S Part Data Attributes
|
97-3108B-28-18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B-28-18S
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |