Part Details for 97-32-7S by Amphenol Industrial Operations
Overview of 97-32-7S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-32-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1074
|
Newark | Component 97 Series Insert Arrangement 32-7 With Socket Contacts |Amphenol Industrial 97-32-7S Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.2400 / $140.0900 | Buy Now |
DISTI #
3634-97-32-7S-ND
|
DigiKey | CONN FMALE INSERT 35P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$405.4700 | Buy Now |
DISTI #
70141520
|
RS | Contact, Conn, Industrial, Insert Socket, 35 Cont, Solder, Sh-Sz 32, 97 Series | Amphenol Industrial 97-32-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$101.3900 | Buy Now |
DISTI #
AMM97-32-7S
|
Heilind Electronics | AI-97-Insert 32-7S | Americas - 0 in Stock |
|
$83.1173 / $105.2821 | Buy Now |
DISTI #
AMM97-32-7S
|
Interstate Connecting Components | AI-97-Insert 32-7S | 0 |
|
$83.1173 / $105.2821 | Buy Now |