Part Details for 97-32-8S by Amphenol Industrial Operations
Overview of 97-32-8S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-32-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1076
|
Newark | Component 97 Series Insert Arrangement 32-8 With Socket Contacts |Amphenol Industrial 97-32-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$35.3100 / $50.1800 | Buy Now |
DISTI #
96F6000
|
Newark | Circular Insert, Socket, 30Way, Solder, Product Range:97 Series, No. Of Contacts:30Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 32 Shells, Contact Size:12Rohs Compliant: No |Amphenol Industrial 97-32-8S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5400 / $36.3400 | Buy Now |
DISTI #
97-32-8S-ND
|
DigiKey | CONN FMALE INSERT 30P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$28.5500 / $35.6800 | Buy Now |
DISTI #
70141437
|
RS | Contact, Industrial Insert Socket, 30-C, Solder, Sz 32, 97 Series, 97 Series | Amphenol Industrial 97-32-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$35.7700 / $42.8400 | Buy Now |
DISTI #
AMM97-32-8S
|
Heilind Electronics | INSERT ASY | Americas - 0 in Stock |
|
$31.8457 / $40.3380 | Buy Now |
DISTI #
AMM97-32-8S
|
Interstate Connecting Components | INSERT ASY | 0 |
|
$31.8457 / $40.3380 | Buy Now |
DISTI #
97-32-8S
|
ECCO | 3 |
|
$39.2400 | Buy Now |