Part Details for 97-3250-11 by Cinch Connectivity Solutions
Overview of 97-3250-11 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 97-3250-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-97325011-ND
|
DigiKey | 50 POSITION IDC RIBBON Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.3900 / $4.0000 | Buy Now |
DISTI #
2266-97-3250-11-ND
|
DigiKey | Telecom and Datacom Connector, 5 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.2900 / $3.5700 | Buy Now |
DISTI #
538-97325011
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Onlinecomponents.com | Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port RoHS: Compliant |
500 Partner Stock |
|
$3.3600 / $16.0400 | Buy Now |
DISTI #
Cinch Connector Div. 97-3250-11
|
PEI Genesis | 50 POSITION IDC RIBBON | 500 |
|
Buy Now | |
|
Master Electronics | Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port RoHS: Compliant |
500 Partner Stock |
|
$3.3600 / $16.0400 | Buy Now |
Part Details for 97-3250-11
97-3250-11 CAD Models
97-3250-11 Part Data Attributes
|
97-3250-11
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-3250-11
Cinch Connectivity Solutions
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SUPERIBBON, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |