Part Details for 97-4100A-22-14P(621) by Amphenol Corporation
Overview of 97-4100A-22-14P(621) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4100A-22-14P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-974100A2214P(621
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$34.6800 / $36.5900 | Order Now |
Part Details for 97-4100A-22-14P(621)
97-4100A-22-14P(621) CAD Models
97-4100A-22-14P(621) Part Data Attributes
|
97-4100A-22-14P(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4100A-22-14P(621)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |