Part Details for 97-4101A-20-27P(662) by Amphenol Industrial Operations
Overview of 97-4101A-20-27P(662) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4101A-20-27P(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5001
|
Newark | Recept |Amphenol Industrial 97-4101A-20-27P(662) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $26.4100 | Buy Now |
DISTI #
3634-97-4101A-20-27P(662)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$105.7200 | Buy Now |
DISTI #
339-97-4101A-20-27P(662)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0028 | Buy Now |
DISTI #
70681280
|
RS | Cable Mount Receptacle,14P sz 20 Pin Crimp, MIL-5015,97 Series | Amphenol Industrial 97-4101A-20-27P(662) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0300 / $29.2400 | Buy Now |
DISTI #
97-4101A-20-27P(662)
|
ECCO | 1 |
|
$29.2400 | Buy Now |