Part Details for 97-4102A-16S-1P by Amphenol Industrial Operations
Overview of 97-4102A-16S-1P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP |
Price & Stock for 97-4102A-16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-97-4102A-16S-1P-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-97-4102A-16S-1P-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0170 | Buy Now |
DISTI #
70108418
|
RS | Box Recpt, Metal, sz 16s, for 7#16 crimp pin, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4102A-16S-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 / $9.5200 | RFQ |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive RoHS: Compliant |
46 In Stock 3 On Order |
|
$7.2100 / $9.6800 | Buy Now |
DISTI #
97-4102A-16S-1P
|
ECCO | 3 |
|
$9.6800 | Buy Now | |
|
Master Electronics | Conn Cylindrical Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive RoHS: Compliant |
46 In Stock 3 On Order |
|
$7.2100 / $9.6800 | Buy Now |