Part Details for 97-4102A-18-12S by Amphenol Industrial Operations
Overview of 97-4102A-18-12S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S |
Price & Stock for 97-4102A-18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5148
|
Newark | Recept |Amphenol Industrial 97-4102A-18-12S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.3400 | Buy Now |
DISTI #
46M3902
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Crimp Type With Black Plastic Insert Box Mount Receptacle 06Ct Soc Clear Cadmium Finish Rohs Compliant: No |Amphenol Industrial 97-4102A-18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 | Buy Now |
DISTI #
339-97-4102A-18-12S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
49 In Stock |
|
$11.9828 / $18.3700 | Buy Now |
DISTI #
70108429
|
RS | Box Recpt, Metal, sz 18,for 6#16 Crimp Socket, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4102A-18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 / $13.6100 | RFQ |
DISTI #
AMI97-4102A-18-12S
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.3628 / $17.0748 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2100 On Order |
|
$9.8400 / $13.0300 | Buy Now |
DISTI #
AMI97-4102A-18-12S
|
Interstate Connecting Components | 0 |
|
$13.3628 / $15.0948 | Buy Now | |
DISTI #
97-4102A-18-12S
|
ECCO | 2100 |
|
$13.0300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
2100 On Order |
|
$9.8400 / $13.0300 | Buy Now |