There are no models available for this part yet.
Overview of 97-4102A-18-19P(621) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for 97-4102A-18-19P(621) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H5153
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-4102A-18-19P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $25.7000 | Buy Now | |
DISTI #
70110129
|
RS | Box Recpt, Metal, sz 18,for 10#16 crimp pin, Black, MIL-5015,97 Series | Amphenol Industrial 97-4102A-18-19P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0000 / $18.8200 | RFQ | |
DISTI #
AMI97-4102A-18-19P(621)
|
Heilind Electronics | RECEPT | Americas - 3 in Stock |
|
$15.1942 / $19.4148 | Buy Now | |
DISTI #
AMM97-4102A-18-19P(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5200 / $13.9300 | Buy Now | ||
DISTI #
AMI97-4102A-18-19P(621)
|
Interstate Connecting Components | RECEPT | 9 |
|
$15.1942 / $18.7214 | Buy Now | |
DISTI #
AMM97-4102A-18-19P(621)
|
Interstate Connecting Components | 0 |
|
Buy Now |