Part Details for 97-4102A-18-19S(689) by Amphenol Corporation
Overview of 97-4102A-18-19S(689) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 97-4102A-18-19S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-974102A1819S689
|
Mouser Electronics | Circular MIL Spec Connector 10P Size 18 Box Mnt Recpt MIL-DTL-5015 RoHS: Compliant | 0 |
|
$11.2800 / $16.5700 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 50 |
|
$58.8800 / $70.6500 | Buy Now |
Part Details for 97-4102A-18-19S(689)
97-4102A-18-19S(689) CAD Models
97-4102A-18-19S(689) Part Data Attributes:
|
97-4102A-18-19S(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-18-19S(689)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-19 |