There are no models available for this part yet.
Overview of 97-4102A-18-19S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
101269331604102ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 20P10S |
Price & Stock for 97-4102A-18-19S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H5155
|
Newark | Circular Conn, Rcpt, Size 18, 10Pos, Box, Product Range:-, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Arrangement:18-19 Rohs Compliant: No |Amphenol Industrial 97-4102A-18-19S RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 / $23.3100 | Buy Now | |
DISTI #
97B1169
|
Newark | Amphenol Rohs Compliant: No |Amphenol Industrial 97-4102A-18-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $23.2200 | Buy Now | |
DISTI #
339-97-4102A-18-19S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
50 In Stock |
|
$16.4151 / $22.8300 | Buy Now | |
DISTI #
70108431
|
RS | MIL-5015 Box Recpt, Metal, sz 18, for 10#16 crimp socket, Clear, 97 Series | Amphenol Industrial 97-4102A-18-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7800 / $16.2100 | RFQ | |
DISTI #
AMI97-4102A-18-19S
|
Heilind Electronics | RECEPT | Americas - 65 in Stock75 On Order |
|
$11.4915 / $13.9814 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now | ||
DISTI #
AMI97-4102A-18-19S
|
Interstate Connecting Components | RECEPT | 195225 On Order |
|
$11.4915 / $13.9814 | Buy Now |