Part Details for 97-4102A-18-4S(662) by Amphenol Corporation
Overview of 97-4102A-18-4S(662) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4102A-18-4S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4102A-18-4S(662)
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port - Bulk (Alt: 97-4102A-18-4S(662)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8500 / $13.6245 | Buy Now |
DISTI #
097 97-4102A-18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port - Bulk (Alt: 097 97-4102A-18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$18.1196 / $22.4683 | Buy Now |
DISTI #
654-974102A184S662
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$13.6200 / $20.9900 | Order Now |
Part Details for 97-4102A-18-4S(662)
97-4102A-18-4S(662) CAD Models
97-4102A-18-4S(662) Part Data Attributes
|
97-4102A-18-4S(662)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-18-4S(662)
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |