Part Details for 97-4102A-20-27P by Amphenol Industrial Operations
Overview of 97-4102A-20-27P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4102A-20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5173
|
Newark | Mil Spec Cir Conn, Rcpt, 20-27, Crimp, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Arrangement:20-27 Rohs Compliant: No |Amphenol Industrial 97-4102A-20-27P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$18.7300 / $22.7200 | Buy Now |
DISTI #
98B0459
|
Newark | Amphenol Rohs Compliant: No |Amphenol Industrial 97-4102A-20-27P Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $16.2800 | Buy Now |
DISTI #
339-97-4102A-20-27P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
49 In Stock |
|
$11.5401 / $17.6900 | Buy Now |
DISTI #
70108438
|
RS | Box Recpt, Metal, sz 20,for 14#16 crimp pin, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4102A-20-27P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7000 / $23.1800 | RFQ |
DISTI #
AMI97-4102A-20-27P
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.9803 / $20.6593 | Buy Now | |
|
Onlinecomponents.com | Connector Standard Cylindrical Circular RCP 20-27 ST Box Mount RoHS: Compliant |
45 In Stock |
|
$8.7500 / $14.6800 | Buy Now |
DISTI #
AMI97-4102A-20-27P
|
Interstate Connecting Components | 0 |
|
$16.9803 / $20.6593 | Buy Now | |
DISTI #
97-4102A-20-27P
|
ECCO | 76 |
|
$14.6800 | Buy Now | |
|
Master Electronics | Connector Standard Cylindrical Circular RCP 20-27 ST Box Mount RoHS: Compliant |
45 In Stock |
|
$8.7500 / $14.6800 | Buy Now |