Part Details for 97-4102A-20-27S(621) by Amphenol Industrial Operations
Overview of 97-4102A-20-27S(621) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
101269331604102ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 20P10S |
Price & Stock for 97-4102A-20-27S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5178
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-4102A-20-27S(621) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $13.2800 | Buy Now |
DISTI #
339-97-4102A-20-27S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
49 In Stock |
|
$11.9275 / $18.2800 | Buy Now |
DISTI #
70110138
|
RS | Box Recpt, Metal, sz 20,for 14#16 Crimp Socket, Black, MIL-5015,97 Series | Amphenol Industrial 97-4102A-20-27S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0000 / $14.1200 | RFQ |
DISTI #
AMI97-4102A-20-27S(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.3161 / $16.2013 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
451 On Order |
|
$5.6500 / $8.5800 | Buy Now |
DISTI #
AMI97-4102A-20-27S(621)
|
Interstate Connecting Components | 0 |
|
$13.3161 / $16.2013 | Buy Now | |
DISTI #
97-4102A-20-27S(621)
|
ECCO | 451 |
|
$8.5800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
451 On Order |
|
$5.6500 / $8.5800 | Buy Now |