Part Details for 97-4102A-20-27S by Amphenol Industrial Operations
Overview of 97-4102A-20-27S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4102A-20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5177
|
Newark | Mil Spec Cir Conn, Rcpt, 20-27, Crimp, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Arrangement:20-27 Rohs Compliant: No |Amphenol Industrial 97-4102A-20-27S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$15.1000 / $17.8400 | Buy Now |
DISTI #
339-97-4102A-20-27S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
49 In Stock |
|
$13.5741 / $20.8100 | Buy Now |
DISTI #
70108439
|
RS | Box Recpt, Metal, sz 20,for 14#16 Crimp Socket, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4102A-20-27S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4800 / $17.0400 | RFQ |
DISTI #
AMM97-4102A-20-27S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$10.0000 / $14.0400 | Buy Now | |
DISTI #
AMM97-4102A-20-27S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
97-4102A-20-27S
|
ECCO | 999 |
|
$14.0400 | Buy Now | |
DISTI #
4168820
|
element14 Asia-Pacific | MIL SPEC CIR CONN, RCPT, 20-27, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 49 |
|
$14.5189 / $22.2550 | Buy Now |
DISTI #
4168820
|
Farnell | MIL SPEC CIR CONN, RCPT, 20-27, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 49 |
|
$19.7664 / $26.5681 | Buy Now |