Part Details for 97-4102A-20-27SY(621) by Amphenol Industrial Operations
Overview of 97-4102A-20-27SY(621) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4102A-20-27SY(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1978
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Crimp Type With Black Plastic Insert Box Mount Receptacle 14Ct Soc Black Zinc Finish |Amphenol Industrial 97-4102A-20-27SY(621) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 675 |
|
$68.1300 | Buy Now |
DISTI #
3634-97-4102A-20-27SY(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
875 In Stock |
|
$64.1900 | Buy Now |
DISTI #
AMI97-4102A-20-27SY(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.1445 / $15.9925 | Buy Now | |
DISTI #
AMI97-4102A-20-27SY(621)
|
Interstate Connecting Components | 0 |
|
$13.3161 / $16.2013 | Buy Now |