Part Details for 97-4102A-20-4S by Amphenol Corporation
Overview of 97-4102A-20-4S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 97-4102A-20-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-4102A-20-4S
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 20-4 ST Box Mount - Bulk (Alt: 097 97-4102A-20-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 Factory Stock |
|
$29.2425 / $36.2607 | Buy Now |
DISTI #
97-4102A-20-4S
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 20-4 ST Box Mount - Bulk (Alt: 97-4102A-20-4S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2750 / $20.0570 | Buy Now |
DISTI #
654-97-4102A-20-4S
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 41 |
|
$14.8400 / $14.8900 | Buy Now |
Part Details for 97-4102A-20-4S
97-4102A-20-4S CAD Models
97-4102A-20-4S Part Data Attributes
|
97-4102A-20-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-20-4S
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 20-4 |