There are no models available for this part yet.
Overview of 97-4102A-24-2S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
101269331604102ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 20P10S |
Price & Stock for 97-4102A-24-2S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H5203
|
Newark | Recept |Amphenol Industrial 97-4102A-24-2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $29.0100 | Buy Now | |
DISTI #
3937-97-4102A-24-2S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-97-4102A-24-2S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$23.9958 / $43.0400 | Buy Now | |
DISTI #
70108443
|
RS | MIL-5015 Box Recpt, Metal, sz 24, for 7#12 crimp socket, Clear, 97 Series | Amphenol Industrial 97-4102A-24-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8200 / $23.3200 | RFQ | |
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Compliant |
2 On Order |
|
$19.5000 / $25.8100 | Buy Now | ||
DISTI #
97-4102A-24-2S
|
ECCO | 2 |
|
$25.8100 | Buy Now | ||
Master Electronics | Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Compliant |
2 On Order |
|
$19.5000 / $25.8100 | Buy Now |