Part Details for 97-4102A-28-12S(621)(0850 by Amphenol Industrial Operations
Overview of 97-4102A-28-12S(621)(0850 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-4102A-28-12S(621)(0850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-4102A-28-12S(621)(0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-4102A-28-12S(621)(0
|
Interstate Connecting Components | 0 |
|
Buy Now |