Part Details for 97-4102A-28-12S by Amphenol Corporation
Overview of 97-4102A-28-12S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 97-4102A-28-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4102A-28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: 97-4102A-28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-4102A-28-12
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: 097 97-4102A-28-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 Factory Stock |
|
$31.8801 / $39.5314 | Buy Now |
DISTI #
654-97-4102A-28-12S
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 28 Sckt Crimp Box Mount Receptacl RoHS: Not Compliant | 0 |
|
$24.8400 / $34.5900 | Order Now |
DISTI #
97-4102A-28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: 97-4102A-28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-4102A-28-12
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: 097 97-4102A-28-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 Factory Stock |
|
$31.8801 / $39.5314 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 5 |
|
$20.1100 / $31.6700 | Buy Now |
Part Details for 97-4102A-28-12S
97-4102A-28-12S CAD Models
97-4102A-28-12S Part Data Attributes:
|
97-4102A-28-12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-28-12S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |