Part Details for 97-4102A-32-414P(621) by Amphenol Corporation
Overview of 97-4102A-32-414P(621) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 97-4102A-32-414P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4102A-32-414P(621)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 32-414 ST Box Mount - Bulk (Alt: 97-4102A-32-414P(621)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0625 / $72.5555 | Buy Now |
DISTI #
654-974102A32414P621
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$69.8300 / $76.4500 | Order Now |
Part Details for 97-4102A-32-414P(621)
97-4102A-32-414P(621) CAD Models
97-4102A-32-414P(621) Part Data Attributes
|
97-4102A-32-414P(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-32-414P(621)
Amphenol Corporation
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 52 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
Unique Insert Number | 32-414 |