Part Details for 97-4106A-18-19P by Amphenol Industrial Operations
Overview of 97-4106A-18-19P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4106A-18-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7805
|
Newark | Circular Conn, Plug, 18-19, Cable, Product Range:97 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: No |Amphenol Industrial 97-4106A-18-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$26.6900 / $27.6700 | Buy Now |
DISTI #
339-97-4106A-18-19P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
49 In Stock |
|
$27.7294 / $37.4400 | Buy Now |
DISTI #
70108719
|
RS | MIL-5015 Straight Plug, Metal, sz 18, for 10 #16 crimp pin, Clear, 97 Series | Amphenol Industrial 97-4106A-18-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2400 / $22.6300 | RFQ |
DISTI #
AMI97-4106A-18-19P
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$19.8948 / $24.2054 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port |
102 In Stock |
|
$23.7100 / $28.8100 | Buy Now |
DISTI #
AMI97-4106A-18-19P
|
Interstate Connecting Components | PLUG | 0 |
|
$21.6764 / $26.8948 | Buy Now |
DISTI #
97-4106A-18-19P
|
ECCO | 544 |
|
$28.8100 | Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port |
102 In Stock |
|
$23.7100 / $28.8100 | Buy Now |