Part Details for 97-4106A-18-1S by Amphenol Industrial Operations
Overview of 97-4106A-18-1S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-97-4106A-18-1S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8856 | Buy Now |
DISTI #
3937-97-4106A-18-1S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$29.0909 / $45.8200 | Buy Now |
DISTI #
70108710
|
RS | Straight Plug, Metal, sz 18,for 10 #16 Crimp Socket, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4106A-18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7100 / $24.3600 | RFQ |
DISTI #
AMM97-4106A-18-1S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 10 Position - Shell Size 18 - 13 A - Threaded - Straight - Crimp Termination - Cable Mount. RoHS: Compliant |
15 In Stock |
|
$16.7700 / $27.1300 | Buy Now |
DISTI #
AMM97-4106A-18-1S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Circular Connector - Plug - Female Sockets - 10 Position - Shell Size 18 - 13 A - Threaded - Straight - Crimp Termination - Cable Mount. RoHS: Compliant |
15 In Stock |
|
$16.7700 / $27.1300 | Buy Now |