Part Details for 97-4106A-20-4S(662) by Amphenol Industrial Operations
Overview of 97-4106A-20-4S(662) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-20-4S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5462
|
Newark | Plug |Amphenol Industrial 97-4106A-20-4S(662) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4700 / $32.8100 | Buy Now |
DISTI #
339-97-4106A-20-4S(662)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2964 | Buy Now |
DISTI #
70110773
|
RS | Straight Plug, Metal, sz 20,for 4#12 Crimp Socket, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-4106A-20-4S(662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8900 / $25.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9300 / $36.8400 | Buy Now |