Part Details for 97-4106A-28-21S by Amphenol Industrial Operations
Overview of 97-4106A-28-21S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-28-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C0816
|
Newark | Circular Conn, Plug, 28-21, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial 97-4106A-28-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8200 / $51.8300 | Buy Now |
DISTI #
339-97-4106A-28-21S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6468 | Buy Now |
DISTI #
70108736
|
RS | Straight Plug, Metal, sz 28,for 37 #16 Crimp Socket, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4106A-28-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9700 / $37.6100 | RFQ |
DISTI #
AMI97-4106A-28-21S
|
Heilind Electronics | PLUG | Americas - 1 in Stock |
|
$32.0115 / $37.2554 | Buy Now |
|
Onlinecomponents.com | Circular Connector Plug Housing - 37 Position - 28-21 Shell Size - 16 Contact Size - Threaded - N (Normal) Orientation - Free Hanging (In-Line). RoHS: Compliant |
28 In Stock |
|
$41.4900 / $71.6900 | Buy Now |
DISTI #
AMI97-4106A-28-21S
|
Interstate Connecting Components | PLUG | 3 |
|
$32.0115 / $37.2554 | Buy Now |
|
Master Electronics | Circular Connector Plug Housing - 37 Position - 28-21 Shell Size - 16 Contact Size - Threaded - N (Normal) Orientation - Free Hanging (In-Line). RoHS: Compliant |
28 In Stock |
|
$41.4900 / $71.6900 | Buy Now |