Part Details for 97-4106A-32-414SW(689) by Amphenol Corporation
Overview of 97-4106A-32-414SW(689) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 97-4106A-32-414SW(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4106A-32-414SW(
|
Avnet Americas | Connector Cylindrical Socket 52 Position Plug Crimp Straight Cable Mount 52 Terminal 1 Port - Bulk (Alt: 97-4106A-32-414SW() Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0250 / $40.9975 | Buy Now |
DISTI #
97-4106A-32-414SW(
|
Avnet Americas | Connector Cylindrical Socket 52 Position Plug Crimp Straight Cable Mount 52 Terminal 1 Port - Bulk (Alt: 97-4106A-32-414SW() Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0250 / $40.9975 | Buy Now |
Part Details for 97-4106A-32-414SW(689)
97-4106A-32-414SW(689) CAD Models
97-4106A-32-414SW(689) Part Data Attributes:
|
97-4106A-32-414SW(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4106A-32-414SW(689)
Amphenol Corporation
52 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 52 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
Unique Insert Number | 32-414 |