Part Details for 97-4106A-32-414SW by Amphenol Industrial Operations
Overview of 97-4106A-32-414SW by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-32-414SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2002
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Crimp Type With Black Plastic Insert Straight Plug 52Ct Soc Clear Cadmium Finish |Amphenol Industrial 97-4106A-32-414SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9600 / $113.6900 | Buy Now |
DISTI #
3937-97-4106A-32-414SW-ND
|
DigiKey | MIL-DTL-5015 GENERAL DUTY STYLE Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMI97-4106A-32-414SW
|
Heilind Electronics | AI 97 5015 PLUG W-KEY 32-41SKT CRIMP | Americas - 0 in Stock |
|
$95.8463 / $121.4054 | Buy Now |
DISTI #
AMI97-4106A-32-414SW
|
Interstate Connecting Components | AI 97 5015 PLUG W-KEY 32-41SKT CRIMP | 0 |
|
$95.8463 / $121.4054 | Buy Now |