Part Details for 97-4107A-24-2S(621) by Amphenol Corporation
Overview of 97-4107A-24-2S(621) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 97-4107A-24-2S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-4107A-24-2S
|
Avnet Americas | Connector Cylindrical Quick Disconnect Plug 7 Position Socket Crimp Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-4107A-24-2S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8000 / $41.9120 | Buy Now |
DISTI #
097 97-4107A-24-2S
|
Avnet Americas | Connector Cylindrical Quick Disconnect Plug 7 Position Socket Crimp Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-4107A-24-2S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8000 / $41.9120 | Buy Now |
Part Details for 97-4107A-24-2S(621)
97-4107A-24-2S(621) CAD Models
97-4107A-24-2S(621) Part Data Attributes:
|
97-4107A-24-2S(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4107A-24-2S(621)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | QUICK DISCONNECT PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-2 |